LV847455 | Schneider Electric
Switch off coil, 380-480 VAC, for MTZ1, LV847455
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.2886 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV847455, Schneider Electric
The voltage release for drawout MTZ1 is the MX 2nd opening, which operates at 380/480 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 380-480 VAC | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |