LV847441 | Schneider Electric
Switch-on coil, 48 VAC/48-60 VDC, for MTZ1, LV847441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.0625 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV847441, Schneider Electric
Switch-on coil XF 48/60V DC, 48V AC for MTZ1 plug-in unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch-on coil | |
| Version | 48 VAC/48-60 VDC | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |