LV847381 | Schneider Electric
Voltage release, 48 VAC/48-60 VDC, for MTZ, LV847381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.7503 € *
Standard delivery time from the manufacturer is: 1 Week
Undervoltage release, LV847381, Schneider Electric
The MN undervoltage release, standard, and Masterpact MTZ1/2/3 fixed is designed to operate with a power supply of 48 VAC, 50/60 Hz and 48/60 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage release | |
| Version | 48 VAC/48-60 VDC | |
| Suitable for | MTZ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |