LV847370 | Schneider Electric
Switch off coil, 24 VAC/24-30 VDC, for MTZ, LV847370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.0625 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV847370, Schneider Electric
The second MX opening voltage release for Masterpact MTZ1/2/3 is set at a standard 24 VAC, 50/60 Hz and 24/30 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 24 VAC/24-30 VDC | |
| Suitable for | MTZ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |