LV847360 | Schneider Electric
Switch off coil, 24 VAC/24-30 VDC, for MTZ, LV847360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.0625 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV847360, Schneider Electric
Voltage release MX 24/30V DC, 24V AC for Masterpact MTZ fixed installation. MX switch-off coil, 24 V AC/DC, for MTZ fixed installation. Series: Masterpact - Short designation of the device: MX - Product or component type: Voltage release - Device application: Control -Compatible product family: Masterpact M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 24 VAC/24-30 VDC | |
| Suitable for | MTZ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |