LV847354 | Schneider Electric
Switch-on coil, 277 VAC, for MTZ, LV847354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.4413 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV847354, Schneider Electric
Switch-on coil XF 277V AC for Masterpact MTZ fixed rack. XF switch-on coil, 277 V AC, for MTZ fixed installation. Series: Masterpact - Short designation of the device: XF - Product or component type: Voltage release - Device application: Control -Compatible product family: Masterpact T.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch-on coil | |
| Version | 277 VAC | |
| Suitable for | MTZ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |