LV847352 | Schneider Electric

Switch-on coil, 100-130 V AC/DC, for MTZ, LV847352

Order No.: 03P6669
EAN: 3606480806414
MPN:
LV847352
Series: Masterpact MTZ
LV847352 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
290.0625 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
290.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
290.0625 €

Voltage release, LV847352, Schneider Electric

Switch-on coil XF 100/130V AC/DC for Masterpact MTZ fixed installation. XF switch-on coil, 100/130 V AC/DC, for MTZ fixed installation. Series: Masterpact - Short designation of the device: XF - Product or component type: Voltage release - Device application: Control -Compatible product family: Masterpact M.

Technical specifications
Filter Property Value
Product type switch-on coil
Version 100-130 V AC/DC
Suitable for MTZ
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No