LV847340 | Schneider Electric
Error message switch, SDE, for MTZ1, LV847340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.1302 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary contact, LV847340, Schneider Electric
The MTZ1 requires an additional SDE fault-trip indication contact with a rating of 6 A/240 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | error message switch | |
| Version | SDE | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |