LV847323 | Schneider Electric
Switch off coil, 100-130 V AC/DC, for MTZ, LV847323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.688 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, LV847323, Schneider Electric
MX diag&com 100/130V AC/DC switch-off coil for Masterpact MTZ fixed installation. MX switch-off coil with co mmunication function, 100/130 V AC/DC, for MTZ fixed installation. Series: Masterpact - Short designation of the device: MX diag & com - Product or component type: Voltage release - Device application: Control system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 100-130 V AC/DC | |
| Suitable for | MTZ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |