LV836712 | Schneider Electric
Voltage release, 100-130 V AC/DC, for MTZ1, LV836712
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
323.5372 € *
Standard delivery time from the manufacturer is: 2 Weeks
Undervoltage release, LV836712, Schneider Electric
The MN Diagnostic undervoltage release is designed fand use with MTZ1 drawout systems, providing protection against undervoltage conditions with a range of 100/130 V AC to 100/130 V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage release | |
| Version | 100-130 V AC/DC | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |