LV836709 | Schneider Electric
Voltage release, 380-480 VAC, for MTZ2/MTZ3, LV836709
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
323.5848 € *
Standard delivery time from the manufacturer is: 2 Weeks
Undervoltage release, LV836709, Schneider Electric
The MN undervoltage release, diagnostics, and Masterpact MTZ1/2/3 drawout is designed to operate with a power supply of 380/480VAC, 50/60 Hz and 380/480 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage release | |
| Version | 380-480 VAC | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |