LV836703 | Schneider Electric
Voltage release, 200-250 V AC/DC, for MTZ, LV836703
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
323.5372 € *
Standard delivery time from the manufacturer is: 2 Weeks
Undervoltage release, LV836703, Schneider Electric
The MN undervoltage release, diagnostics, and Masterpact MTZ1/2/3 fixed is designed to operate with a power supply of 200/250 VAC, 50/60 Hz and 200/250 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage release | |
| Version | 200-250 V AC/DC | |
| Suitable for | MTZ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |