LV833921SP | Schneider Electric
Door lock, with cable, for MTZ1, LV833921SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,796.1741 € *
Standard delivery time from the manufacturer is: 1 Week
Cable-type door interlock, LV833921SP, Schneider Electric
The cable-type door interlock on the Masterpact MTZ1 drawout guarantees reliable operation and safety measures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door lock | |
| Version | with cable | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Sustainable | Yes |
| Substance description | Lead |