LV833859SP | Schneider Electric
Cover, transparent, for MTZ1, LV833859SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
472.0611 € *
Standard delivery time from the manufacturer is: 1 Week
Transparent cover, LV833859SP, Schneider Electric
Transparent cover with IP54 rating designed for Masterpact MTZ1 as a replacement part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Colour | transparent | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |