LV833820 | Schneider Electric

Voltage release, 48 VAC/48-60 VDC, for MTZ1, LV833820

Order No.: 03P6508
EAN: 3606480814945
MPN:
LV833820
Series: Masterpact
LV833820 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
302.26 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
302.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
302.26 €

Undervoltage release, LV833820, Schneider Electric

The MN undervoltage release is designed for drawout MTZ1 and operates at 48 V AC/DC.

Technical specifications
Filter Property Value
Product type voltage release
Version 48 VAC/48-60 VDC
Suitable for MTZ1
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No