LV833796 | Schneider Electric
Switch off coil, 277 VAC, for MTZ1, LV833796
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.688 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage release, LV833796, Schneider Electric
Voltage release MX diag&com 277V AC for Masterpact MTZ1 plug-in unit. Cut-off coil MX diag&com 277V AC for Masterpact MTZ1 plug-in unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 277 VAC | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |