LV833792 | Schneider Electric
Switch off coil, 24 VAC/24-30 VDC, for MTZ1, LV833792
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.45 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage release, LV833792, Schneider Electric
MX diag&com 24/30V DC, 24V AC Masterpact MTZ1 withdrawable unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | 24 VAC/24-30 VDC | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |