LV833623SP | Schneider Electric
Connector widening, 95 mm, for MTZ1, LV833623SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
452.9616 € *
Available in 3 Days: 1 pcs. - if ordered today
Spreader, LV833623SP, Schneider Electric
The flat connection set for Masterpact MTZ1 - 4P has a pitch spreader of 95 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector widening | |
| Version | 95 mm | |
| Suitable for | MTZ1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |