LV480869 | Schneider Electric
Mounting bracket, for ISFL160/250/630, LV480869
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0202 € *
Standard delivery time from the manufacturer is: 1 Week
Sidewise angle bracket, LV480869, Schneider Electric
The sidewise angle bracket is designed specifically for the side frame of the Fupact ISFL160 and 250 to 630 models. It comes in a set of four brackets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Suitable for | ISFL160/250/630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |