LV480865 | Schneider Electric
Fuse load-break switch, fuse size NH3, (L x W x H) 190 x 100 x 741 mm, LV480865
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
443.0251 € *
Standard delivery time from the manufacturer is: 1 Week
Fuse switch disconnector, LV480865, Schneider Electric
The fuse switch-disconnector is equipped with M12 busbar screws, with a direct length of 185mm, as part of the ISFL250 model.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse load-break switch | |
| Version | fuse size NH3 | |
| Length | 190 mm | |
| Width | 100 mm | |
| Height | 741 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |