LV480862 | Schneider Electric
Connector, (W x H) 12 x 6 mm, for ISFL160, LV480862
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5521 € *
Standard delivery time from the manufacturer is: 1 Week
Connector, LV480862, Schneider Electric
Connector for flexible rails (x3), 12x6mm, for M8, for Fupact ISFL160.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Width | 12 mm | |
| Height | 6 mm | |
| Suitable for | ISFL160 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |