LV480852 | Schneider Electric
Fuse load-break switch, fuse size NH000, NH00, (L x W x H) 123 x 80 x 405 mm, LV480852
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.7597 € *
Available in 3 Days: 19 pcs. - if ordered today
Fuse switch disconnector, LV480852, Schneider Electric
FuPacT ISFL160 is a vertical 3 poles fuse switch disconnector. The fuse is a NH type and the device is switchable fixed front-connected. It is dedicated to secondary distribution circuits and to power control of industrial motors as an insulation device. The rated current is 160 A and the operational current is 690 VAC. It is a device for mounting on 100 mm busbars with direct connection and M8 screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse load-break switch | |
| Version | fuse size NH000, NH00 | |
| Length | 123 mm | |
| Width | 80 mm | |
| Height | 405 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |