LV480751 | Schneider Electric
Fuse load-break switch, fuse size NH000, (L x W x H) 80 x 53 x 216 mm, LV480751
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.0231 € *
Standard delivery time from the manufacturer is: 1 Week
Sensor plug, LV480751, Schneider Electric
The Sensor plug is rated at 100A and is compatible with the MasterPact MTZ1/MTZ2 circuit breaker, featuring the MicroLogic X technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse load-break switch | |
| Version | fuse size NH000 | |
| Length | 80 mm | |
| Width | 53 mm | |
| Height | 216 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |