LV434204 | Schneider Electric
Cable, (L) 350 mm, for NSX/ULP, LV434204
NCNR (non cancelable / non returnable)
Terminal block connector, LV434204, Schneider Electric
This insulated NSX cord is an ULP wiring accessory that connects Compact NSX devices to ULP devices. The insulated NSX cord is mandatory for system voltages greater than 480 V AC. ULP devices are FDM121 display, IFM and IFE communication modules, or I/O module. NSX cord is compatible with PowerPact multistandard products. NSX cord is equipped with one RJ45 connector for the connection to ULP devices. NSX cord is connected on the Compact NSX BSCM module for both communication and 24VDC power supply. The length is 1.3 m.
| Filter | Property | Value |
|---|---|---|
| Product type | cable | |
| Length | 350 mm | |
| Suitable for | NSX/ULP |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |