LV434201 | Schneider Electric
Cable, (L) 1300 mm, for NSX/ULP, LV434201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.6125 € *
Available in 3 Days: 83 pcs. - if ordered today
Terminal block connector, LV434201, Schneider Electric
NSX cord is an ULP wiring accessory that connects Compact NSX devices to ULP devices. ULP devices are FDM121 display, IFM and IFE communication modules, or I/O module. NSX cord is compatible with PowerPact multistandard products. NSX cord is equipped with one RJ45 connector for the connection to ULP devices. NSX cord is connected on the Compact NSX BSCM module for both communication and 24VDC power supply. The length is 1.3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable | |
| Length | 1300 mm | |
| Suitable for | NSX/ULP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |