LV433639 | Schneider Electric

Terminal cover, long, 4 pole, for INV/INS630b-1600, LV433639

Order No.: 03P6161
EAN: 3606480585982
MPN:
LV433639
Series: Compact INS/INV
LV433639 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.10 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.10 €

Terminal shield, LV433639, Schneider Electric

This is an insulation accessory that protects against direct contact with power circuit. It is used with 4 poles Compact INS 630b to 1600 and Compact INV 630b to 1600 switch disconnectors. It allows to reach the clearance distance requested by IEC 60947-2 standard. It provides IP40 degree of protection and IK07 mechanical impact protection. It is supplied with lead-sealing accessories.

Technical specifications
Filter Property Value
Product type terminal cover
Version long, 4 pole
Suitable for INV/INS630b-1600
Logistics
Property Value
Customs tariff number 39269097
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes