LV432861 | Schneider Electric
Current transformer module, for NSX630, LV432861
NCNR (non cancelable / non returnable)
Current transformer, LV432861, Schneider Electric
This is an additional current transformer module of 600A rating with voltage measurement output for 3 poles ComPact NSX630 devices. This module enables direct connection of a digital measurement device such as a Power Meter PM700 or PM800. The module is installed directly on the downstream circuit breaker power terminals. The current rating is 600A and the operational voltage is 530 VAC 50/60 Hz. The current at the secondary winding is 5A. The power consumption is 2VA. The class accuracy is 0.5. There is a class II insulation level between the front face and the power circuits. The protection degree is IP40.
| Filter | Property | Value |
|---|---|---|
| Product type | current transformer module | |
| Suitable for | NSX630 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85043129 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |