LV432596 | Schneider Electric

Terminal cover, long, 4 pole, for NSX400/630, LV432596

Order No.: 03P5853
EAN: 3606480019982
MPN:
LV432596
Series: Compact INS/INV
LV432596 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.9378 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
95.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.9378 €

Long terminal shield, LV432596, Schneider Electric

This is an insulation accessory for 4 poles Compact NSX 400/630 or EasyPact CVS 400/630. This long terminal shield protects against direct contact with power circuit It is used for front connection with cables or insulated bars. It can be mounted upstream and downstream of fixed, plug-in or withdrawable devices. It allows to reach the clearance distance requested by IEC 60947-2 standard. The pitch is 52.5mm. It provides IP40 degree of protection and IK07 mechanical impact protection.

Technical specifications
Filter Property Value
Product type terminal cover
Version long, 4 pole
Suitable for NSX400/630
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes