LV432595 | Schneider Electric
Terminal cover, long, 3 pole, for NSX400/630, LV432595
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.6558 € *
Available in 3 Days: 27 pcs. - if ordered today
Long terminal shield, LV432595, Schneider Electric
This is an insulation accessory for 3 poles Compact NSX 400/630 or EasyPact CVS 400/630. This long terminal shield protects against direct contact with power circuit It is used for front connection with cables or insulated bars. It can be mounted upstream and downstream of fixed, plug-in or withdrawable devices. It allows to reach the clearance distance requested by IEC 60947-2 standard. The pitch is 52.5mm. It provides IP40 degree of protection and IK07 mechanical impact protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Version | long, 3 pole | |
| Suitable for | NSX400/630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |