LV432586 | Schneider Electric
Connection extension, 45°, for NSX 400/630, LV432586
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.4756 € *
Standard delivery time from the manufacturer is: 1 Week
45° connection extensions, LV432586, Schneider Electric
These accessories are 45° terminal extensions for Compact NSX 400/630. These terminal extensions have anti-rotation ribs and can be attached to the standard terminals.The rated current is up to 630 A. These terminal extensions are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 3 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection extension | |
| Version | 45° | |
| Suitable for | NSX 400/630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |