LV432578 | Schneider Electric
Connection insulator, insulating cover, for NSX400/630, LV432578
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2986 € *
Available in 3 Days: 2 pcs. - if ordered today
Insulation screen, LV432578, Schneider Electric
This is an insulation accessory for Compact NSX 400/630 or EasyPact CVS 400/630. It is mandatory for devices with spreaders, installed on backplates, when terminal shields are not used. The screen dimensions are 203mm x 175mm x 1.5mm. The pitch is 70mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection insulator | |
| Version | insulating cover | |
| Suitable for | NSX400/630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |