LV432552 | Schneider Electric
Replacement screws, for cover fastening, for NSX400/630, LV432552
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Standard delivery time from the manufacturer is: 1 Week
Screw, LV432552, Schneider Electric
This is a bag of 12 CBLZS screws for Compact NSX 400/630 and EasyPact CVS 400/630. The screws are used to fix the front cover, terminal shield s and toggle extension. There are 6 screws of 3mm diameter and 12mm length, 2 screws of 3mm diameter and 21mm length There are 2 screws of 4mm diameter and 20mm length, 1 screw of 4mm diameter and 14mm length. There is 1 screw of 5mm diameter and 16mm length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement screws | |
| Version | for cover fastening | |
| Suitable for | NSX400/630 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |