LV432533 | Schneider Electric
Side plates, for NSX400/630, LV432533
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.4372 € *
Available in 3 Days: 2 pcs. - if ordered today
Side plate, LV432533, Schneider Electric
This is chassis side plate for withdrawable 3 or 4 poles Compact NSX 400/630 circuit breakers. This side plate allows the installation on a chassis in order to facilitate the handling. This side plate is mounted on the circuit breaker. A withdrawable configuration requires 2 chassis side plates on the circuit breaker and 2 chassis side plates on the base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side plates | |
| Suitable for | NSX400/630 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |