LV432492 | Schneider Electric
Connector widening, 45 mm to 70 mm, for NSX400/630, LV432492
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.7375 € *
Available in 3 Days: 36 pcs. - if ordered today
Connection widening, LV432492, Schneider Electric
These accessories are spreaders for 3 poles Compact NSX 400/630 and EasyPact CVS 400/630. They are screwed to the circuit-breaker terminals to increase the pitch between poles from 45 mm to 70 mm. The rated current is up to 630 A. These spreaders are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 3 parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector widening | |
| Version | 45 mm to 70 mm | |
| Suitable for | NSX400/630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |