LV432485 | Schneider Electric
Connection extension, rechts, for NS400-630, LV432485
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.3155 € *
Standard delivery time from the manufacturer is: 1 Week
Terminal extension, LV432485, Schneider Electric
This accessory is right angle terminal extensions for Compact NSX 400/630 and EasyPact CVS 400/630. This terminal extension have anti-rotation ribs and can be attached to the standard terminals. The rated current is up to 630 A. This terminal extension is supplied with flexible interphase barriers for insulation reinforcement.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection extension | |
| Version | rechts | |
| Suitable for | NS400-630 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |