LV432482 | Schneider Electric
Terminals, for INS/INV320-630/NSX400-630, LV432482
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
229.0869 € *
Available in 3 Days: 60 pcs. - if ordered today
Bare cable connector, LV432482, Schneider Electric
This accessory is aluminium bare cable connector for Compact NSX 400/630 and EasyPact CVS 400/630. This connector can receive 2 copper or aluminium cable from 35 mm² to 240 mm². The connector snap directly on to the device terminals or is secured by clips to terminal extensions. The rated current is up to 630 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminals | |
| Suitable for | INS/INV320-630/NSX400-630 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |