LV432475 | Schneider Electric
Rear connection, rear, short, for NSX, LV432475
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.6372 € *
Available in 3 Days: 31 pcs. - if ordered today
Short rear connection, LV432475, Schneider Electric
This accessory is short rear connection for Compact NSX 400/630 and EasyPact CVS 400/630. The rear connection is simply fitted to the device connection terminals. Device mounting on a backplate with suitable holes enables rear connection. The length is approximately 50mm. The rated current is up to 630 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rear connection | |
| Version | rear, short | |
| Suitable for | NSX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |