LV431050 | Schneider Electric
Rotary handle, black, for front control, LV431050
NCNR (non cancelable / non returnable)
Rotary handle, LV431050, Schneider Electric
It is an extended black rotary handle for Compact INS250_100 to 250 and Compact INV100 to 250 switch disconnectors. It is suitable for isolation and it is used for standard applications. This rotary handle is a front control accessory. This extended version makes possible to operate devices installed at back of switchboards, from the switchboard front. The degrees of protection are IP55 and IK08. It may be locked in the OFF position by one to three padlocks, hasp diameter 5 to 8 mm (not supplied).
| Filter | Property | Value |
|---|---|---|
| Product type | rotary handle | |
| Colour | black | |
| Suitable for | front control |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |