LV429438 | Schneider Electric
Motor drive, 110-130 VDC, for NSX100/160, LV429438
NCNR (non cancelable / non returnable)
Motor drive, LV429438, Schneider Electric
This is a standard motor mechanism for Compact NSX 100/160 and PowerPact Multistandard H frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this motor mechanism module is 110VDC to 130 VDC. The consumption is less than 500W. Padlocking of the device remains possible. The motor mechanism is supplied with SDE adapter.
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | 110-130 VDC | |
| Suitable for | NSX100/160 |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85371091 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |