LV429434 | Schneider Electric
Motor drive, 208-277/220-240 VAC, for NSX100/160, LV429434
NCNR (non cancelable / non returnable)
Motor drive, LV429434, Schneider Electric
This is a standard motor mechanism for Compact NSX 100/160 and PowerPact Multistandard H frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this motor mechanism module is 220 VAC to 240 VAC 50/60 Hz or 208 VAC to 277 VAC 60 Hz. The consumption is less than 500VA. Padlocking of the device remains possible. The motor mechanism is supplied with SDE adapter.
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | 208-277/220-240 VAC | |
| Suitable for | NSX100/160 |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85371091 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |