LV429411 | Schneider Electric
Undervoltage release, 30 VDC, for NSX100/630, LV429411
NCNR (non cancelable / non returnable)
Voltage release, LV429411, Schneider Electric
This is a MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 30 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard. This undervoltage release is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 30 VDC | |
| Suitable for | NSX100/630 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |