LV429387 | Schneider Electric
Shunt releases, 220-240 VAC/208-277 VAC, for NSX, LV429387
NCNR (non cancelable / non returnable)
Shunt trip release, LV429387, Schneider Electric
This is a MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 220 to 240 VAC 50/60 Hz, or 208 to 277 VAC 60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947-2 standard. This shunt trip is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 220-240 VAC/208-277 VAC | |
| Suitable for | NSX |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |