LV429384 | Schneider Electric
Shunt releases, 24 VAC, for NSX100/630, LV429384
NCNR (non cancelable / non returnable)
Voltage release, LV429384, Schneider Electric
This is a MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 24 VAC 50/60 Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage Un rises above 70% of its rated voltage Un. It complies with IEC 60947-2 standard. This shunt trip is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 24 VAC | |
| Suitable for | NSX100/630 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |