LV429369 | Schneider Electric
Interlock, rotary handle, for circuit breaker, LV429369
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.1997 € *
Standard delivery time from the manufacturer is: 1 Week
Locking, LV429369, Schneider Electric
It is a mechanical interlocking system for two Compact NSX 100/160/250 devices with rotary handles. The authorized positions are one device OFF (closed) and the other ON (opened), or the two devices OFF (closed). The system is locked using one or two padlocks (shackle diameter from 5 mm to 8 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interlock | |
| Version | rotary handle | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |