LV429359 | Schneider Electric
Mains switch accessories, 4 pole, for INS250/NSX100-250, LV429359
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
613.6116 € *
Available in 3 Days: 1 pcs. - if ordered today
Mains switch accessories, LV429359, Schneider Electric
This is a connection accessory used to couple two circuit breakers of the same size. This accessory is compatible with 4 poles Compact INS250 and 4 poles Compact NSX 100/160/250 devices. It simplifies the connection to bars and cable with lugs when coupling 2 devices. The outgoing pitch of this coupling accessory is 35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mains switch accessories | |
| Version | 4 pole | |
| Suitable for | INS250/NSX100-250 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |