LV429345 | Schneider Electric
Auxiliary switch, for rotary handle, LV429345
NCNR (non cancelable / non returnable)
Early opener, LV429345, Schneider Electric
It is a single early break contact that indicates the position of the rotary handle for Compact NSX 100/160/250 and PowerPact Multistandard H/J circuit breakers. An early break contact (CAM), in conjunction with a rotary handle, can be used to anticipate device opening. The contact fits into the rotary handle unit. This auxiliary contact is a co mmon point changeover type contact with 1 normally open contact and 1 normally closed contact. The rated current is 6A and the minimum load is 100mA at 24 VDC. utilization categories are AC12/AC15/DC12/DC14. Compact NSX and PowerPact chassis can be equipped with 1 early break contact. It complies with IEC 60947-5-1 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Suitable for | rotary handle |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |