LV429342 | Schneider Electric
Conversion accessory, for rotary handle, LV429342
NCNR (non cancelable / non returnable)
Conversion accessories, LV429342, Schneider Electric
It is a direct rotary handle for Compact NSX 100/160/250 and PowerPact Multistandard H/J frames devices. It is suitable for isolation and it is used for the control of a machine tool in compliance with CNOMO. It maintains the access to trip unit settings and to the push to trip button. It is equipped with a standard black handle. There is an indication of the three device positions O (OFF), I (ON) and tripped. The degrees of protection are IP54 and IK08. It is compliant with CNOMO E03.81.501N standard.
| Filter | Property | Value |
|---|---|---|
| Product type | conversion accessory | |
| Suitable for | rotary handle |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |