LV429331 | Schneider Electric
Connection insulator, insulating cover, for NSX100/250, LV429331
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6239 € *
Standard delivery time from the manufacturer is: 1 Week
Insulation screen, LV429331, Schneider Electric
This is an insulation accessory for Compact NSX 100/160/250 or EasyPact CVS 100/160/250. It is mandatory for devices with spreaders, installed on backplates, when terminal shields are not used. The screen dimension is 175mm x 105mm x 1mm. The pitch is 45mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection insulator | |
| Version | insulating cover | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |