LV429319 | Schneider Electric
Rocker lever cover, for NSX100/250, LV429319
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.3567 € *
Standard delivery time from the manufacturer is: 1 Week
Sealing bellows, LV429319, Schneider Electric
This is a rubber toggle cover for Compact NSX 100/160/250. It is available only for devices with toggles. It fits over toggle and front cover of the device. It is mounted on the front of the circuit breaker. The degrees of protection are IP43, IK07.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rocker lever cover | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |