LV429289 | Schneider Electric
Plug-in base, for NSX100/250, LV429289
NCNR (non cancelable / non returnable)
Plug-in kit, LV429289, Schneider Electric
This is a plug-in kit for 3 poles Compact NSX 100/160/250 fixed circuit breakers. A plug-in configuration is made by adding a plug-in kit to a fixed Compact NSX device. This kit includes a plug-in base (LV429266), 3 power connections (LV429268), 2 short terminal shields (LV429515) and a safety trip interlock (LV429270). A plug-in configuration allows to install or extract rapidly and easily the circuit breaker from its base. This operation can be done without connecting or disconnecting the power circuit.
| Filter | Property | Value |
|---|---|---|
| Product type | plug-in base | |
| Suitable for | NSX100/250 |
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |